HARDWARE KIT #87 | ||
---|---|---|
DigiKey Part Number | 835-1131-ND | |
Manufacturer | ||
Manufacturer Product Number | HARDWARE KIT #87 | |
Description | CAP SCREW HEX PHILLIPS | |
Customer Reference | ||
Detailed Description | Hex Head Cap Screw Hex Socket, Phillips Drive |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket, Phillips | |
Features | Washer Included | |
Thread Size | - | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | - | |
Material | - | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.52000 | ¥12.52 |
5 | ¥11.91600 | ¥59.58 |
10 | ¥11.59900 | ¥115.99 |
25 | ¥11.28520 | ¥282.13 |
50 | ¥11.03840 | ¥551.92 |