PS915-R | |
---|---|
DigiKey Part Number | 1964-1010-ND |
Manufacturer | |
Manufacturer Product Number | PS915-R |
Description | IC RF DETECT 850MHZ-950MHZ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 850MHz ~ 950MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powercast Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 850MHz ~ 950MHz | |
RF Type | General Purpose | |
Input Range | - | |
Accuracy | - | |
Voltage - Supply | - | |
Mounting Type | User Defined | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.42000 | ¥186.42 |
10 | ¥171.92900 | ¥1,719.29 |
25 | ¥164.20480 | ¥4,105.12 |
100 | ¥146.81730 | ¥14,681.73 |
250 | ¥140.05612 | ¥35,014.03 |
500 | ¥133.29458 | ¥66,647.29 |