P1110-EVB-PS | |
---|---|
DigiKey Part Number | 1964-1015-ND |
Manufacturer | |
Manufacturer Product Number | P1110-EVB-PS |
Description | POWERSPOT WIRELESS CHARGER BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | P1110 Wireless Power Supply/Charging Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powercast Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | - | |
Utilized IC / Part | P1110 | |
Primary Attributes | RF Energy (Radio Waves) to DC | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board Test Points | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,656.50000 | ¥2,656.50 |