TOP221PN | ||
---|---|---|
DigiKey Part Number | 596-1155-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TOP221PN | |
Description | IC OFFLINE SWITCH MULT TOP 8DIP | |
Customer Reference | ||
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 100kHz 8-PDIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Boost, Buck, Flyback, Forward | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 67% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 9 W | |
Fault Protection | Current Limiting, Over Temperature | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
100 | ¥13.87380 | ¥1,387.38 |
1,000 | ¥11.57518 | ¥11,575.18 |