F0482A | ||
---|---|---|
DigiKey Part Number | 527-1029-ND | |
Manufacturer | ||
Manufacturer Product Number | F0482A | |
Description | SOLENOID PULL INTERMITTENT 12V | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Intermittent Duty Solenoid Closed Frame (Pull), Tubular Type 0.875" (22.20mm) Stroke 12VDC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sumida America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Intermittent | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.875" (22.20mm) | |
Power (Watts) | 40 W | |
DC Resistance (DCR) | 3.6Ohm | |
Bushing Thread | 3/4-24 UNS-2A | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 2.010" Dia x 0.990" L (51.05mm x 25.15mm) | |
Diameter - Shaft | 0.437" (11.10mm) | |
Shaft Detail | Clevis | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥262.20000 | ¥262.20 |
10 | ¥249.12400 | ¥2,491.24 |
25 | ¥236.01360 | ¥5,900.34 |
50 | ¥222.90200 | ¥11,145.10 |
100 | ¥209.78940 | ¥20,978.94 |
250 | ¥196.67792 | ¥49,169.48 |