EM5223-96# | ||
---|---|---|
DigiKey Part Number | EM5223-96#-ND | |
Manufacturer | ||
Manufacturer Product Number | EM5223-96# | |
Description | CBL ASSY BNC 3 LUG TRIAX PL-P 8' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial BNC 3 Lug Triax to BNC 3 Lug Triax Belden 9222 96.0" (2.4m) 8.0' |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC 3 Lug Triax to BNC 3 Lug Triax | |
1st Connector | Triax Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Triax Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 96.0" (2.4m) 8.0' | |
Cable Type | Belden 9222 | |
Overall Impedance | 50 Ohms | |
Color | Yellow | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,429.74000 | ¥1,429.74 |
25 | ¥1,405.14080 | ¥35,128.52 |