Cable Assembly Coaxial BNC 3 Lug Triax to BNC 3 Lug Triax Belden 9222 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC 3 Lug Triax to BNC 3 Lug Triax Belden 9222 72.0" (1.8m) 6.0'
Who is Pomona Electronics?

EM5223-72#

DigiKey Part Number
EM5223-72#-ND
Manufacturer
Manufacturer Product Number
EM5223-72#
Description
COAX CBL BNC TRI TO BNC TRI 6'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC 3 Lug Triax to BNC 3 Lug Triax Belden 9222 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pomona Electronics
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
72.0" (1.8m) 6.0'
Part Status
Active
Cable Type
Belden 9222
Style
BNC 3 Lug Triax to BNC 3 Lug Triax
Overall Impedance
50 Ohms
1st Connector
Triax Plug
Color
Yellow
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
2nd Connector
Triax Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,674.09000¥1,674.09
Manufacturers Standard Package