73086-4 | ||
---|---|---|
DigiKey Part Number | 501-1293-ND | |
Manufacturer | ||
Manufacturer Product Number | 73086-4 | |
Description | CONN ADPT FEMALE 10-32 TO JACK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Adapter Connector Female Threaded Terminal, 10-32 To Banana Jack | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Female Threaded Terminal, 10-32 | |
Convert To (Adapter End) | Banana Jack | |
Insulation | Insulated | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.38000 | ¥41.38 |