73086 | ||
---|---|---|
DigiKey Part Number | 2267-73086-ND | |
Manufacturer | ||
Manufacturer Product Number | 73086 | |
Description | B120,7X10,BLK,RED/WHT,DO NOT OPE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Fiberglass | |
Label Type | Danger. Do Not Operate Men Working On Repairs | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.73000 | ¥253.73 |