Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



73043 | |
|---|---|
DigiKey Part Number | 73043-ND |
Manufacturer | |
Manufacturer Product Number | 73043 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 2 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Plug, Male Pin | Includes 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink, 1 Insulator |
Contact Termination Crimp | Body Material Brass |
Shield Termination Crimp | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Free Hanging (In-Line) | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Group RG-8, 9, 11, 213, 214 | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-242-RFX | Amphenol RF | 1,061 | ARFX1887-ND | ¥36.88000 | Similar |
| 031-326 | Amphenol RF | 484 | ARF1676-ND | ¥104.37000 | Similar |
| 031-5998-RFX | Amphenol RF | 167 | ARF1694-ND | ¥106.02000 | Similar |
| 031-5999-RFX | Amphenol RF | 50 | ARFX1847-ND | ¥105.19000 | Similar |
| 122398 | Amphenol RF | 56 | ACX1078-ND | ¥96.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥105.77300 | ¥1,057.73 |














