Similar
Similar
Similar

36650-3RFX | |
|---|---|
DigiKey Part Number | ARFX1041-ND |
Manufacturer | |
Manufacturer Product Number | 36650-3RFX |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-58 Plenum, 122, Belden 88240, 89907 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-5330061-1 | TE Connectivity AMP Connectors | 599 | A33781-ND | ¥226.93000 | Similar |
| 2-5330358-2 | TE Connectivity AMP Connectors | 0 | A33785-ND | ¥83.21683 | Similar |
| 5-331350-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 5-331350-3-ND | ¥51.27398 | Similar |
| 73043 | Pomona Electronics | 0 | 73043-ND | ¥105.77300 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.40000 | ¥34.40 |
| 10 | ¥29.23400 | ¥292.34 |
| 25 | ¥27.39680 | ¥684.92 |
| 50 | ¥26.08860 | ¥1,304.43 |
| 100 | ¥24.84220 | ¥2,484.22 |
| 250 | ¥23.28700 | ¥5,821.75 |
| 500 | ¥22.17566 | ¥11,087.83 |
| 1,000 | ¥21.11785 | ¥21,117.85 |
| 2,500 | ¥19.79705 | ¥49,492.62 |






