
031-242-RFX | |
|---|---|
DigiKey Part Number | ARFX1887-ND |
Manufacturer | |
Manufacturer Product Number | 031-242-RFX |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 031-242-RFX Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Sleeve |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.88000 | ¥36.88 |
| 10 | ¥31.37600 | ¥313.76 |
| 25 | ¥29.40480 | ¥735.12 |
| 50 | ¥28.00060 | ¥1,400.03 |
| 100 | ¥26.66410 | ¥2,666.41 |
| 300 | ¥24.67490 | ¥7,402.47 |
| 500 | ¥23.80172 | ¥11,900.86 |
| 1,000 | ¥22.66641 | ¥22,666.41 |
| 2,500 | ¥21.24873 | ¥53,121.82 |





