


72922-2 | |
|---|---|
DigiKey Part Number | 501-1212-ND |
Manufacturer | |
Manufacturer Product Number | 72922-2 |
Description | CONN TIP JACK QUICK CONNECT RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Quick Connect Red |
Datasheet | Datasheet |
Category | Termination Quick Connect |
Manufacturer Pomona Electronics | Insulation Mating End Insulated |
Packaging Bulk | Color Red |
Part Status Active | Contact Finish Nickel |
Type Tip Jack | Contact Material Brass |
Gender Female | Body Material Polyamide (PA), Nylon |
Plug/Mating Plug Diameter Standard Tip | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1509-102 | ABBATRON | 495 | 6463-1509-102-ND | ¥16.16400 | Parametric Equivalent |
| 975455701 | Altech Corporation | 0 | 975455701-ND | ¥37.87660 | Parametric Equivalent |
| BU-P72922-2 | Mueller Electric Co | 8 | 314-1551-ND | ¥32.67000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.13000 | ¥37.13 |










