
BU-P72922-2 | |
|---|---|
DigiKey Part Number | 314-1551-ND |
Manufacturer | |
Manufacturer Product Number | BU-P72922-2 |
Description | CONN TIP JACK QUICK CONNECT RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Quick Connect Red |
Datasheet | Datasheet |
Category | Plug/Mating Plug Diameter Standard Tip |
Manufacturer Mueller Electric Co | Mounting Type Panel Mount |
Packaging Bag | Termination Quick Connect |
Part Status Active | Insulation Mating End Insulated |
Type Tip Jack | Color Red |
Gender Female | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.67000 | ¥32.67 |
| 10 | ¥28.78000 | ¥287.80 |
| 25 | ¥27.62160 | ¥690.54 |
| 100 | ¥26.79480 | ¥2,679.48 |
| 500 | ¥26.21588 | ¥13,107.94 |
| 1,000 | ¥25.71985 | ¥25,719.85 |



