Red PC Test Point Jack Beryllium Copper , Gold Plating Panel Mount Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red PC Test Point Jack Beryllium Copper , Gold Plating Panel Mount Mounting Type
Keystone Terminals & Test Points Video

11001-R

DigiKey Part Number
36-11001-R-ND
Manufacturer
Manufacturer Product Number
11001-R
Description
PC TEST POINT JACK RED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red PC Test Point Jack Beryllium Copper Gold Plating Panel Mount Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
11001-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Keystone Electronics
Size / Dimension
0.142" Dia (3.61mm)
Series
Height
0.290" (7.37mm)
Packaging
Bulk
Plating
Gold
Part Status
Active
Material - Insulation
Polytetrafluoroethylene (PTFE)
Type
PC Test Point Jack
Material - Body
Beryllium Copper
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 184
Factory Stock: 837
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥127.54000¥127.54
10¥97.05500¥970.55
25¥87.36720¥2,184.18
100¥83.40700¥8,340.70
Manufacturers Standard Package
Alternate Color
PC TEST POINT JACK WHITE
In-Stock: 568
Unit Price: ¥107.68000
PC TEST POINT JACK BLACK
In-Stock: 4
Unit Price: ¥138.07000