Multiple Mini Solder, 0.090" (2.29mm) Wire Opening Features Do It Yourself (DIY), Plunger Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiple Mini Solder, 0.090" (2.29mm) Wire Opening Features Do It Yourself (DIY), Plunger Style
5522
5522
Who is Pomona Electronics?

5522

DigiKey Part Number
501-1534-ND
Manufacturer
Manufacturer Product Number
5522
Description
MINIGRABBER MULT SLD 0.090" 10PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Multiple Mini Solder, 0.090" (2.29mm) Wire Opening Features Do It Yourself (DIY), Plunger Style
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Hook, Pincer Opening
0.120" (3.05mm)
Manufacturer
Pomona Electronics
Features
Do It Yourself (DIY), Plunger Style
Series
Length
2.350" (59.69mm)
Packaging
Bulk
Temperature Range
216°F (102°C) Max
Part Status
Active
Termination
Solder, 0.090" (2.29mm) Wire Opening
Type
Mini
Color
Multiple
Hook Type
Hook
Quantity
10 Pieces
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥394.41000¥394.41