




5520 | |
|---|---|
DigiKey Part Number | 501-2279-ND |
Manufacturer | |
Manufacturer Product Number | 5520 |
Description | SMD GRABBER MULT SLD 0.090" 10PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Multiple Solder, 0.090" (2.29mm) Wire Opening Features Do It Yourself (DIY), Push Button Style |
Datasheet | Datasheet |
Category | Features Do It Yourself (DIY), Push Button Style |
Manufacturer Pomona Electronics | Length 1.580" (40.13mm) |
Series | Temperature Range 216°F (102°C) Max |
Packaging Bulk | Termination Solder, 0.090" (2.29mm) Wire Opening |
Part Status Active | Color Multiple |
Hook Type Grabber, Pincer - SMD | Quantity 10 Pieces |
Hook, Pincer Opening 0.040" (1.02mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥414.24000 | ¥414.24 |






