5051 | ||
---|---|---|
DigiKey Part Number | 501-1613-ND | |
Manufacturer | ||
Manufacturer Product Number | 5051 | |
Description | TEST LEAD BNC TO SPADE TERM 5.4" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 5.4" (137.16mm) BNC, Female Socket (Jack) To Spade Terminal (2) Test Lead 500VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Spade Terminal | |
1st Connector | BNC, Female Socket (Jack) | |
2nd Connector | Spade Terminal (2) | |
Cable Length | 5.4" (137.16mm) | |
Wire Gauge | 20 AWG | |
Cable Type | - | |
Voltage - Rated | 500VAC | |
Temperature Range | 131°F (55°C) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black and Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.55000 | ¥114.55 |
25 | ¥110.46520 | ¥2,761.63 |