


5018-6 | |
|---|---|
DigiKey Part Number | 501-2216-ND |
Manufacturer | |
Manufacturer Product Number | 5018-6 |
Description | CONN BIND POST HEX BLUE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Hex Blue Gold |
Datasheet | Datasheet |
Category | Plating - Body Gold |
Manufacturer Pomona Electronics | Color Blue |
Packaging Bulk | Cross Hole Diameter 0.100" (2.54mm) |
Part Status Active | Head Size 0.480" OD (12.19mm) |
Type Standard | Material - Insulation Polyamide (PA), Nylon |
Head Style Hex | Nut Material Steel |
Termination Threaded and Turret | Voltage Rating 30VAC/60VDC |
Current Rating (Amps) 30 A | Base Product Number |
Material - Body Brass |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥190.13000 | ¥190.13 |








