


4995-2 | |
|---|---|
DigiKey Part Number | 501-1089-ND |
Manufacturer | |
Manufacturer Product Number | 4995-2 |
Description | CONN BIND POST SPRING-LOAD RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Smooth, Spring Loaded Red Nickel |
Datasheet | Datasheet |
Category | Material - Body Brass |
Manufacturer Pomona Electronics | Plating - Body Nickel |
Packaging Bulk | Color Red |
Part Status Active | Head Size 0.500" OD (12.70mm) |
Type Standard | Nut Material Brass |
Head Style Smooth, Spring Loaded | Panel Thickness 0.062" ~ 0.125" (1.57mm ~ 3.18mm) |
Termination Threaded and Turret | Voltage Rating 33Vrms/70VDC |
Current Rating (Amps) 15 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥321.96000 | ¥321.96 |







