4530-C-24 | ||
---|---|---|
DigiKey Part Number | 501-2194-ND | |
Manufacturer | ||
Manufacturer Product Number | 4530-C-24 | |
Description | TEST LEAD BNC TO BANANA 24" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 24.0" (609.60mm) BNC, Male Plug To Banana Plug, Double, Stackable Test Lead 30VAC, 60VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Banana | |
1st Connector | BNC, Male Plug | |
2nd Connector | Banana Plug, Double, Stackable | |
Cable Length | 24.0" (609.60mm) | |
Wire Gauge | - | |
Cable Type | RG-58C/U | |
Voltage - Rated | 30VAC, 60VDC | |
Temperature Range | 122°F (50°C) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥231.36000 | ¥231.36 |
25 | ¥227.76800 | ¥5,694.20 |