3916A | ||
---|---|---|
DigiKey Part Number | 3916A-ND | |
Manufacturer | ||
Manufacturer Product Number | 3916A | |
Description | TEST CLIP DIP 16 (2 X 8) | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | DIP, Standard Test Clip 16 (2 x 8) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DIP, Standard | |
Number of Positions or Pins (Grid) | 16 (2 x 8) | |
Contact Finish | - | |
Contact Material | Nickel Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥196.51200 | ¥982.56 |