DIP, .300" Test Clip 14 (2 x 7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

923698

DigiKey Part Number
923698-ND
Manufacturer
Manufacturer Product Number
923698
Description
TEST CLIP DIP 14 (2 X 7)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
DIP, .300" Test Clip 14 (2 x 7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DIP, .300"
Manufacturer
3M
Number of Positions or Pins (Grid)
14 (2 x 7)
Series
Contact Material
Copper Alloy
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥280.13000¥280.13
5¥267.40400¥1,337.02
10¥262.11200¥2,621.12
30¥253.93267¥7,617.98
50¥250.21420¥12,510.71
100¥245.25610¥24,525.61
250¥238.85120¥59,712.80
Manufacturers Standard Package