2906 | ||
---|---|---|
DigiKey Part Number | 501-1767-ND | |
Manufacturer | ||
Manufacturer Product Number | 2906 | |
Description | BOX ALUM 4.25"L X 2.640"W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 4.250" L x 2.640" W (107.95mm x 67.06mm) X 1.710" (43.43mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.250" L x 2.640" W (107.95mm x 67.06mm) | |
Height | 1.710" (43.43mm) | |
Area (L x W) | 11.2in² (72cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | EMI Shielded, Mounting Flange | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥272.91000 | ¥272.91 |
25 | ¥266.35440 | ¥6,658.86 |