




2901 | |
|---|---|
DigiKey Part Number | 501-1108-ND |
Manufacturer | |
Manufacturer Product Number | 2901 |
Description | BOX ALUM BLUE 4.25"L X 2.640"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Blue Cover Included 4.250" L x 2.640" W (107.95mm x 67.06mm) X 1.710" (43.43mm) |
Datasheet | Datasheet |
Category | Height 1.710" (43.43mm) |
Mfr | Area (L x W) 11.2in² (72cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Blue |
Container Type Box | Features EMI Shielded, Mounting Flange |
Size / Dimension 4.250" L x 2.640" W (107.95mm x 67.06mm) | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥420.87000 | ¥420.87 |



