36.0" (914.40mm) Spade Terminal To Spade Terminal Test Lead 2000VAC, DC (2kV) 1 Lead, Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36.0" (914.40mm) Spade Terminal To Spade Terminal Test Lead 2000VAC, DC (2kV) 1 Lead, Red
Who is Pomona Electronics?

1693-36-2

DigiKey Part Number
501-2182-ND
Manufacturer
Manufacturer Product Number
1693-36-2
Description
SPADE TERM TO SPADE TERM 36"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
36.0" (914.40mm) Spade Terminal To Spade Terminal Test Lead 2000VAC, DC (2kV) 1 Lead, Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
36.0" (914.40mm)
Manufacturer
Pomona Electronics
Contents
1 Lead, Red
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Wire Gauge
12 AWG
Part Status
Active
Voltage - Rated
2000VAC, DC (2kV)
Configuration
Spade Terminal to Spade Terminal
Current Rating (Amps)
20 A
1st Connector
Spade Terminal
Temperature Range
131°F (55°C)
2nd Connector
Spade Terminal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥369.05000¥369.05
Alternate Color
SPADE TERM TO SPADE TERM 36"
In-Stock: 51
Unit Price: ¥369.05000
Alternate Length
SPADE TERM TO SPADE TERM 60"
In-Stock: 0
Unit Price:
SPADE TERM TO SPADE TERM 6"
In-Stock: 0
Unit Price:
SPADE TERM TO SPADE TERM 12"
In-Stock: 0
Unit Price:
SPADE TERM TO SPADE TERM 24"
In-Stock: 0
Unit Price: