Adapter Coaxial Connector BNC Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE9073

DigiKey Part Number
6099-PE9073-ND
Manufacturer
Manufacturer Product Number
PE9073
Description
COAX ADAPT BNC TO SMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Fastening Type
Bayonet Lock, Threaded
Part Status
Active
Frequency - Max
4 GHz
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Female to Male
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
BNC Plug, Male Pin
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
SMA Jack, Female Socket
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥544.00000¥544.00
10¥462.38400¥4,623.84
25¥433.45360¥10,836.34
50¥412.78360¥20,639.18
100¥393.10350¥39,310.35
Manufacturers Standard Package