Thermostat 149°F (65°C) SPST-NC Module Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 149°F (65°C) SPST-NC Module Solder Lug
KEMET TRS and OHD Thermal Sensors | Digi-Key Daily

OHD3-65B

DigiKey Part Number
399-12180-ND
Manufacturer
Manufacturer Product Number
OHD3-65B
Description
THERMOSTAT 65DEG C SPST-NC MODUL
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 149°F (65°C) SPST-NC Module Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
OHD3-65B Models
Product Attributes
Filter Similar Products
Category
Current Rating - AC
0.3A (100V)
Manufacturer
KEMET
Current Rating - DC
0.3A (100V)
Series
Tolerance
±9°F (±5°C)
Packaging
Tray
Switching Cycles
100K
Part Status
Active
Termination Style
Solder Lug
Circuit
SPST-NC
Mounting Type
Chassis Mount
Switching Temperature
149°F (65°C)
Package / Case
Module
Reset Temperature
131°F (55°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,590
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.67000¥53.67
5¥48.28000¥241.40
10¥46.29500¥462.95
25¥43.91680¥1,097.92
50¥42.29280¥2,114.64
100¥40.80420¥4,080.42
500¥37.80694¥18,903.47
1,000¥36.69009¥36,690.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.