
PE9172 | |
|---|---|
DigiKey Part Number | 6099-PE9172-ND |
Manufacturer | |
Manufacturer Product Number | PE9172 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Retail Package | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Jack to Jack | Frequency - Max 4 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) BNC Jack, Female Socket | Center Contact Material Brass |
Convert To (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥543.34000 | ¥543.34 |
| 10 | ¥461.80500 | ¥4,618.05 |
| 25 | ¥432.90800 | ¥10,822.70 |
| 50 | ¥412.26260 | ¥20,613.13 |
| 100 | ¥392.61060 | ¥39,261.06 |



