36.0" (914.40mm) Banana Plug, Single, Sheathed - Retractable To Spade Terminal Patch Cord 1000VAC, DC (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36.0" (914.40mm) Banana Plug, Single, Sheathed - Retractable To Spade Terminal Patch Cord 1000VAC, DC (1kV)
Who is Pomona Electronics?

5295-36-0

DigiKey Part Number
501-2141-ND
Manufacturer
Manufacturer Product Number
5295-36-0
Description
TEST LEAD BANANA TO SPADE 36"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
36.0" (914.40mm) Banana Plug, Single, Sheathed - Retractable To Spade Terminal Patch Cord 1000VAC, DC (1kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
36.0" (914.40mm)
Manufacturer
Pomona Electronics
Type
Patch Cord
Series
Contents
1 Lead, Black
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Wire Gauge
12 AWG
Stacking Method
Non Stackable
Voltage - Rated
1000VAC, DC (1kV)
Configuration
Banana to Spade Terminal
Current Rating (Amps)
7A
1st Connector
Banana Plug, Single, Sheathed - Retractable
Base Product Number
2nd Connector
Spade Terminal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 131
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥306.62000¥306.62
Alternate Color
TEST LEAD BANANA TO SPADE 36"
In-Stock: 82
Unit Price: ¥329.15000