Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1693-6-2

DigiKey Part Number
1693-6-2-ND
Manufacturer
Manufacturer Product Number
1693-6-2
Description
SPADE TERM TO SPADE TERM 6"
Customer Reference
Detailed Description
6.0" (152.40mm) Spade Terminal To Spade Terminal Test Lead 2000VAC, DC (2kV) 1 Lead, Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
6.0" (152.40mm)
Manufacturer
Pomona Electronics
Contents
1 Lead, Red
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Wire Gauge
12 AWG
Part Status
Obsolete
Voltage - Rated
2000VAC, DC (2kV)
Configuration
Spade Terminal to Spade Terminal
Current Rating (Amps)
20 A
1st Connector
Spade Terminal
Temperature Range
131°F (55°C)
2nd Connector
Spade Terminal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
SPADE TERM TO SPADE TERM 36"
In-Stock: 58
Unit Price: ¥369.05000
SPADE TERM TO SPADE TERM 60"
In-Stock: 0
Unit Price:
SPADE TERM TO SPADE TERM 12"
In-Stock: 0
Unit Price:
SPADE TERM TO SPADE TERM 24"
In-Stock: 0
Unit Price: