PIM584 | ||
---|---|---|
DigiKey Part Number | 1778-PIM584-ND | |
Manufacturer | ||
Manufacturer Product Number | PIM584 | |
Description | INTERSTATE 75 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | RP2040 Interstate 75 - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | RP2040 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Qwiic, STEMMA QT | |
Suggested Programming Environment | C, C++, MicroPython | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.84000 | ¥142.84 |