
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PC792C-1A-C-12C-N-X | |
---|---|
DigiKey Part Number | 2634-PC792C-1A-C-12C-N-X-ND |
Manufacturer | |
Manufacturer Product Number | PC792C-1A-C-12C-N-X |
Description | RELAY AUTOMOTIVE SPST 50A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Picker Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 150 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | - | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.8W | |
Coil Resistance | 80 Ohms |
In-Stock: 2,651
Can ship immediately
Quantity
All prices are in CNY
Bag
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.09000 | ¥24.09 |
20 | ¥20.72450 | ¥414.49 |
40 | ¥20.01650 | ¥800.66 |
60 | ¥19.61117 | ¥1,176.67 |
100 | ¥19.11440 | ¥1,911.44 |
260 | ¥18.21708 | ¥4,736.44 |
500 | ¥17.62654 | ¥8,813.27 |
1,000 | ¥17.02121 | ¥17,021.21 |
5,000 | ¥15.69326 | ¥78,466.30 |
You May Also Be Interested InSee All
2 Items