PMC-1496X/1320 | ||
---|---|---|
DigiKey Part Number | 2010-1309-ND | |
Manufacturer | ||
Manufacturer Product Number | PMC-1496X/1320 | |
Description | SWITCH REED LATCHING 700MA 100V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Glass Body Reed Switch SPST-NO, Latching Operate Range 15W 700mA (AC/DC) 100 V Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO, Latching | |
Operate Range | - | |
Release Range | - | |
Current - Switching | 700mA (AC/DC) | |
Voltage - Switching AC | 100 V | |
Voltage - Switching DC | 110 V | |
Power - Rated | 15W | |
Operate Time | 2 ms | |
Release Time | 0.02 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial | |
Length - Overall | 0.846" (21.50mm) | |
Size - Body | 0.087" Dia x 0.571" L (2.20mm x 14.50mm) | |
Height Above Board | - | |
Operating Temperature | -25°C ~ 80°C | |
Current - Carry | 1.5A (AC/DC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.24000 | ¥94.24 |
10 | ¥89.92500 | ¥899.25 |
100 | ¥70.65870 | ¥7,065.87 |
1,000 | ¥55.24201 | ¥55,242.01 |