PMC-1401SX | ||
---|---|---|
DigiKey Part Number | 2010-1302-ND | |
Manufacturer | ||
Manufacturer Product Number | PMC-1401SX | |
Description | SWITCH REED LATCHING 500MA 100V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Glass Body Reed Switch SPST-NO, Latching Operate Range 5W 500mA (AC/DC) 100 V Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO, Latching | |
Operate Range | - | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 100 V | |
Voltage - Switching DC | 140 V | |
Power - Rated | 5W | |
Operate Time | 1 ms | |
Release Time | 0.4 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial | |
Length - Overall | 0.724" (18.40mm) | |
Size - Body | 0.138" Dia x 0.559" L (3.50mm x 14.20mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 700mA (AC/DC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.97000 | ¥57.97 |
10 | ¥52.91700 | ¥529.17 |
100 | ¥41.57840 | ¥4,157.84 |
1,000 | ¥32.50701 | ¥32,507.01 |