PMC-1424THX | ||
---|---|---|
DigiKey Part Number | 2010-1295-2-ND - Tape & Reel (TR) 2010-1295-1-ND - Cut Tape (CT) 2010-1295-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMC-1424THX | |
Description | SWITCH REED LATCHING 500MA 100V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Molded Body Reed Switch SPST-NO, Latching Operate Range 5W 500mA (AC/DC) 100 V Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PMC-1424THX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO, Latching | |
Operate Range | - | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 100 V | |
Voltage - Switching DC | 140 V | |
Power - Rated | 5W | |
Operate Time | 0.4 ms | |
Release Time | 0.1 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial | |
Length - Overall | 0.772" (19.60mm) | |
Size - Body | 0.591" L x 0.134" W x 0.161" H (15.00mm x 3.40mm x 4.10mm) | |
Height Above Board | - | |
Operating Temperature | -20°C ~ 125°C | |
Current - Carry | 1A (AC/DC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.61000 | ¥25.61 |
10 | ¥24.13500 | ¥241.35 |
25 | ¥21.93880 | ¥548.47 |
100 | ¥19.01370 | ¥1,901.37 |
250 | ¥17.23800 | ¥4,309.50 |
500 | ¥15.98426 | ¥7,992.13 |
1,000 | ¥14.83503 | ¥14,835.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.83503 | ¥29,670.06 |
4,000 | ¥13.47692 | ¥53,907.68 |
6,000 | ¥12.53666 | ¥75,219.96 |