Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Latch | |
Output Type | Current | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 3V ~ 24V | |
Must Operate | 12mT | |
Must Release | -12mT | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder, Threaded - M12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.83000 | ¥121.83 |
10 | ¥97.43700 | ¥974.37 |
25 | ¥90.13200 | ¥2,253.30 |
100 | ¥77.95100 | ¥7,795.10 |
500 | ¥73.07878 | ¥36,539.39 |
1,000 | ¥68.20687 | ¥68,206.87 |