PIS-1358 | ||
---|---|---|
DigiKey Part Number | 1910-1128-ND | |
Manufacturer | ||
Manufacturer Product Number | PIS-1358 | |
Description | RASPBERRY PI 32 DIGITAL I/O EXPA | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | MCP23017 I/O Expansion Interface Raspberry Pi Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pi Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | I/O Expansion | |
Utilized IC / Part | MCP23017 | |
Contents | Board(s), Header(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.16000 | ¥170.16 |