3270227 | |
---|---|
DigiKey Part Number | 3270227-ND |
Manufacturer | |
Manufacturer Product Number | 3270227 |
Description | POTENTIAL DISTRIBUTORS NOM. VOLT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Gray Marshalling Connector 8.3mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Marshalling Connector | |
Mounting Type | DIN Rail | |
Number of Positions | 32 | |
Number of Levels | 8 | |
Terminal - Width | 8.3mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 250 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-2.5mm² | |
Features | - | |
Housing Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥353.66000 | ¥353.66 |
10 | ¥330.55800 | ¥3,305.58 |
50 | ¥304.11360 | ¥15,205.68 |
100 | ¥280.97390 | ¥28,097.39 |
250 | ¥267.75280 | ¥66,938.20 |