29 Position Terminal Block Gray Marshalling Connector 8.3mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3270225

DigiKey Part Number
277-16911-ND
Manufacturer
Manufacturer Product Number
3270225
Description
TERM BLK 29POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
29 Position Terminal Block Gray Marshalling Connector 8.3mm
Datasheet
 Datasheet
EDA/CAD Models
3270225 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
250 V
Manufacturer
Phoenix Contact
Current - UL
25 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
10-12 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.14-6mm²
Type
Marshalling Connector
Housing Color
Gray
Mounting Type
DIN Rail
Length
3.937" (100.00mm)
Number of Positions
29
Height (Max)
3.740" (95.00mm)
Number of Levels
8
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
8.3mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
8mm ~ 12mm
Current - IEC
32 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥290.77000¥290.77