Terminal Block Connector 2 Position Feed Through Gray 1/0-8 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 1/0-8 AWG
3260065
3260065
Terminal Blocks from Phoenix Contact – Well Tested

3260065

DigiKey Part Number
3260065-ND
Manufacturer
Manufacturer Product Number
3260065
Description
CONN TERM BLK FEED THRU 1/0-8AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 1/0-8 AWG
Datasheet
 Datasheet
EDA/CAD Models
3260065 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
150 A
Manufacturer
Phoenix Contact
Voltage - IEC
1500V
Series
Current - UL
140 A
Packaging
Bulk
Voltage - UL
1000V
Part Status
Active
Wire Gauge or Range - AWG
1/0-8 AWG
Type
Feed Through
Wire Gauge or Range - mm²
10-70mm²
Number of Positions
2
Color
Gray
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
20.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3260050Phoenix Contact146277-15464-ND¥177.47000Parametric Equivalent
3260051Phoenix Contact28277-15465-ND¥177.47000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥180.29000¥180.29