3241125 | ||
---|---|---|
DigiKey Part Number | 3241125-ND | |
Manufacturer | ||
Manufacturer Product Number | 3241125 | |
Description | CONN FERRULE W TYPE 16AWG RED | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Red Wire Ferrule Connector W 16 AWG (1.50mm²) Single Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | W | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 24.00mm | |
Length - Pin | 18.00mm | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.25200 | ¥42.52 |
50 | ¥4.07840 | ¥203.92 |
100 | ¥3.90110 | ¥390.11 |
250 | ¥3.79468 | ¥948.67 |
500 | ¥3.54644 | ¥1,773.22 |
1,000 | ¥3.26272 | ¥3,262.72 |
2,500 | ¥3.01447 | ¥7,536.18 |
5,000 | ¥2.87263 | ¥14,363.15 |