Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200056

DigiKey Part Number
277-2192-ND
Manufacturer
Manufacturer Product Number
3200056
Description
CONN FERRULE DIN 16AWG BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3200056 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Style
DIN
Series
Size
16 AWG (1.50mm²)
Packaging
Bulk
Length - Overall
24.00mm
Part Status
Active
Length - Pin
18.00mm
Type
Single Wire
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11181015American Electrical Inc.3,564288-1022-ND¥1.41000Parametric Equivalent
216-284WAGO Corporation1,1672946-216-284-ND¥3.97000Parametric Equivalent
In-Stock: 1,951
Factory Stock: 13,400
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.97000¥3.97