Blue Wire Ferrule Connector DIN, W 14 AWG (2.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200580

DigiKey Part Number
277-2195-ND
Manufacturer
Manufacturer Product Number
3200580
Description
CONN FERRULE DIN/W TYP 14AWG BLU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN, W 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3200580 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Style
DIN, W
Series
Size
14 AWG (2.50mm²)
Packaging
Bulk
Length - Overall
24.00mm
Part Status
Active
Length - Pin
18.00mm
Type
Single Wire
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11182025American Electrical Inc.481288-1064-ND¥2.15000Similar
In-Stock: 1,316
Factory Stock: 12,700
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13