Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200593

DigiKey Part Number
277-2198-ND
Manufacturer
Manufacturer Product Number
3200593
Description
CONN FERRULE DIN 12AWG GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3200593 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Style
DIN
Series
Size
12 AWG (4.00mm²)
Packaging
Bulk
Length - Overall
26.00mm
Part Status
Active
Length - Pin
18.00mm
Type
Single Wire
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11182040American Electrical Inc.140288-1067-ND¥2.40000Similar
11181040American Electrical Inc.5,521288-1029-ND¥2.40000Parametric Equivalent
216-287WAGO Corporation3,4542946-216-287-ND¥3.97000Parametric Equivalent
In-Stock: 749
Factory Stock: 5,800
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71