3240546 | ||
---|---|---|
DigiKey Part Number | 3240546-ND | |
Manufacturer | ||
Manufacturer Product Number | 3240546 | |
Description | CONN KNIFE TERM 10-12 AWG YELLOW | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Yellow Terminals - Knife Connectors 10-12 AWG Insulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Length - Overall | 0.945" (24.00mm) | |
Height Stacking (Mating) | - | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.96000 | ¥4.96 |
10 | ¥4.74800 | ¥47.48 |
50 | ¥4.61940 | ¥230.97 |
100 | ¥4.31690 | ¥431.69 |
250 | ¥3.97160 | ¥992.90 |
500 | ¥3.66948 | ¥1,834.74 |
1,000 | ¥3.49673 | ¥3,496.73 |
2,500 | ¥3.28091 | ¥8,202.27 |