3240570 | ||
---|---|---|
DigiKey Part Number | 277-15447-ND | |
Manufacturer | ||
Manufacturer Product Number | 3240570 | |
Description | CONN KNIFE TERM 10-12 AWG YELLOW | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Yellow Terminals - Knife Connectors 10-12 AWG Insulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Length - Overall | 1.260" (32.00mm) | |
Height Stacking (Mating) | - | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.91000 | ¥6.91 |
10 | ¥6.69900 | ¥66.99 |
50 | ¥6.25680 | ¥312.84 |
100 | ¥5.75510 | ¥575.51 |
250 | ¥5.31756 | ¥1,329.39 |
500 | ¥5.06732 | ¥2,533.66 |
1,000 | ¥4.75449 | ¥4,754.49 |
2,500 | ¥4.34439 | ¥10,860.97 |