


3210609 | |
|---|---|
DigiKey Part Number | 277-12499-ND |
Manufacturer | |
Manufacturer Product Number | 3210609 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 8 Position Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3210609 Models |
Category | Current - IEC 24 A |
Manufacturer Phoenix Contact | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.14-4mm² |
Number of Positions 8 | Color Gray |
Number of Levels 2 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.33000 | ¥43.33 |























