3002619 | |
---|---|
DigiKey Part Number | 277-3002619-ND |
Manufacturer | |
Manufacturer Product Number | 3002619 |
Description | D-PT 4-PE/L/HESI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For CLIPLINE PT Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE PT Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.05000 | ¥18.05 |
10 | ¥17.55100 | ¥175.51 |
50 | ¥16.40040 | ¥820.02 |
100 | ¥15.08820 | ¥1,508.82 |
250 | ¥13.94028 | ¥3,485.07 |
500 | ¥13.28444 | ¥6,642.22 |
1,000 | ¥12.52815 | ¥12,528.15 |