EP6/10U | ||
---|---|---|
DigiKey Part Number | 1920-2036-ND | |
Manufacturer | ||
Manufacturer Product Number | EP6/10U | |
Description | ENDPLATE CTS6U CTS10U | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector End Plate For CCTS6U, CTS10U | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CCTS6U, CTS10U | |
Color | Gray | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Screw Terminal Accessories Catalog |
HTML Datasheet | Screw Terminal Accessories Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
50 | ¥3.67340 | ¥183.67 |
100 | ¥3.51930 | ¥351.93 |
1,000 | ¥2.52495 | ¥2,524.95 |
5,000 | ¥2.21890 | ¥11,094.50 |
10,000 | ¥2.06587 | ¥20,658.70 |
Attribute | Description |
---|---|
Other Names | 1920-2036 EP6/10U-ND |
Standard Package | 50 |